Part Details for SMH-130-02-G-D-58 by Samtec Inc
Overview of SMH-130-02-G-D-58 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH-130-02-G-D-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMH-130-02-G-D-58-ND
|
DigiKey | .100" HORIZONTAL SURFACE MOUNT S Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5586 | Buy Now |
DISTI #
SMH-130-02-G-D-58
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SMH-130-02-G-D-58) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.7600 / $13.1700 | Buy Now |
DISTI #
200-SMH13002GD58
|
Mouser Electronics | Headers & Wire Housings .100" Horizontal Surface Mount Socket Strip RoHS: Compliant | 0 |
|
$3.8400 / $13.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8400 / $13.1700 | Buy Now |
DISTI #
SMH-130-02-G-D-58
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SMH-130-02-G-D-58) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.7600 / $13.1700 | Buy Now |
DISTI #
SMH-130-02-G-D-58
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SMH-130-02-G-D-58) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.7600 / $13.1700 | Buy Now |
DISTI #
000000000002229691
|
Sager | Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip Min Qty: 1 | 0 |
|
$7.7700 / $13.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8400 / $13.1700 | Buy Now |
DISTI #
5cd91c55cd7c1c4c3874d393
|
Samtec | .100" Horizontal Surface Mount Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Tube | 0 |
|
$3.8400 / $13.1700 | Buy Now |
Part Details for SMH-130-02-G-D-58
SMH-130-02-G-D-58 CAD Models
SMH-130-02-G-D-58 Part Data Attributes
|
SMH-130-02-G-D-58
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMH-130-02-G-D-58
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |