Part Details for SMI12-12-KW-P5R by CUI Inc
Overview of SMI12-12-KW-P5R by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMI12-12-KW-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SMI12-12-KW-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 1 Lead time: 23 Weeks Container: Box |
341 In Stock |
|
$6.7448 / $9.6400 | Buy Now |
DISTI #
490-SMI12-12-KW-P5R
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, no blades, P5 rt center pos, level VI, white RoHS: Compliant | 0 |
|
$6.6200 / $7.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 | 0 |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.9200 / $12.4000 | Buy Now | |
DISTI #
000000000006364732
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, no blades, P5 rt center pos, level VI, white Min Qty: 1 | 0 |
|
$6.8100 / $7.9500 | Buy Now |
Part Details for SMI12-12-KW-P5R
SMI12-12-KW-P5R CAD Models
SMI12-12-KW-P5R Part Data Attributes
|
SMI12-12-KW-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI12-12-KW-P5R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, RCM, PSE, UKCA, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 69 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 31.8 mm |