Part Details for SMJ320C30GBM40 by Texas Instruments
Overview of SMJ320C30GBM40 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJ320C30GBM40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMJ320C30GBM40-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 32-BIT Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$1,256.8500 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 40MHz, CPGA181 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1,078.6000 / $1,268.9400 | Buy Now |
Part Details for SMJ320C30GBM40
SMJ320C30GBM40 CAD Models
SMJ320C30GBM40 Part Data Attributes
|
SMJ320C30GBM40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C30GBM40
Texas Instruments
Digital Signal Processor 181-CPGA -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA-181 | |
Pin Count | 181 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P181 | |
Length | 40.01 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 181 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA181M,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
ROM Programmability | MROM | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40.01 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SMJ320C30GBM40
This table gives cross-reference parts and alternative options found for SMJ320C30GBM40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320C30GBM40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9052605QXX | 32-BIT, 50MHz, OTHER DSP, CPGA181, CERAMIC, PGA-181 | Texas Instruments | SMJ320C30GBM40 vs 5962-9052605QXX |
5962-9052604MXA | Digital Signal Processor 181-CPGA -55 to 125 | Texas Instruments | SMJ320C30GBM40 vs 5962-9052604MXA |
TMS320C30GEL40 | 32-BIT, 40MHz, OTHER DSP, CPGA181, CERAMIC, PGA-181 | Texas Instruments | SMJ320C30GBM40 vs TMS320C30GEL40 |
5962-9052605QXC | Digital Signal Processor 181-CPGA -55 to 125 | Texas Instruments | SMJ320C30GBM40 vs 5962-9052605QXC |
SM320C30GBM40 | Digital Signal Processors 181-CPGA -55 to 125 | Texas Instruments | SMJ320C30GBM40 vs SM320C30GBM40 |
5962-9052605MXX | 32-BIT, 50MHz, OTHER DSP, CPGA181, CERAMIC, PGA-181 | Texas Instruments | SMJ320C30GBM40 vs 5962-9052605MXX |
5962-9052604MXX | 32-BIT, 40MHz, OTHER DSP, CPGA181, CERAMIC, PGA-181 | Texas Instruments | SMJ320C30GBM40 vs 5962-9052604MXX |
SM320C30GBM50 | Digital Signal Processors 181-CPGA -55 to 125 | Texas Instruments | SMJ320C30GBM40 vs SM320C30GBM50 |