Part Details for SMJ34020HTM28 by Texas Instruments
Overview of SMJ34020HTM28 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for SMJ34020HTM28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMJ34020HTM28-ND
|
DigiKey | GRAPHICS PROCESSOR CQFP132 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$804.7800 | Buy Now |
|
Rochester Electronics | Graphics Processor, CQFP132 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$690.6500 / $812.5200 | Buy Now |
Part Details for SMJ34020HTM28
SMJ34020HTM28 CAD Models
SMJ34020HTM28 Part Data Attributes
|
SMJ34020HTM28
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ34020HTM28
Texas Instruments
IC,GRAPHICS PROCESSOR,CMOS,QFL,132PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL132(UNSPEC) | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |