Part Details for SMJ4416-20JDS by Texas Instruments
Overview of SMJ4416-20JDS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SMJ4416-20JDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMJ4416-20JDS-ND
|
DigiKey | PAGE MODE DRAM, 16KX4, 200NS Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3516 In Stock |
|
$15.9000 | Buy Now |
|
Rochester Electronics | SMJ4416 - Page Mode DRAM, 16KX4, 200ns, NMOS, CDIP18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3516 |
|
$13.6400 / $16.0500 | Buy Now |
Part Details for SMJ4416-20JDS
SMJ4416-20JDS CAD Models
SMJ4416-20JDS Part Data Attributes:
|
SMJ4416-20JDS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ4416-20JDS
Texas Instruments
16KX4 PAGE MODE DRAM, 200ns, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 200 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T18 | |
Length | 22.606 mm | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SMJ4416-20JDS
This table gives cross-reference parts and alternative options found for SMJ4416-20JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4416-20JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ4416-20JDL | 16KX4 PAGE MODE DRAM, 200ns, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Texas Instruments | SMJ4416-20JDS vs SMJ4416-20JDL |