Part Details for SMJD-3606024C-XXN1 00B10E038ALL by Seoul Semiconductor
Overview of SMJD-3606024C-XXN1 00B10E038ALL by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-3606024C-XXN1 00B10E038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1374-ND
|
DigiKey | LED MOD VALUE NEUT WH RECT 4000K Min Qty: 1 Lead time: 8 Weeks Container: Tray |
179 In Stock |
|
$2.2376 / $3.7700 | Buy Now |
DISTI #
SMJD-3606024C-XXN1
|
Avnet Americas | VALUE LINEAR MODULE 6W CCT 4000K CRI80 LUMEN 1100 3 STEP - Boxed Product (Development Kits) (Alt: SMJD-3606024C-XXN1) RoHS: Not Compliant Min Qty: 1980 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.4870 / $3.1975 | Buy Now |
DISTI #
SMJD-3606024C-XXN100B10E038ALL
|
Avnet Silica | VALUE LINEAR MODULE 6W CCT 4000K CRI80 LUMEN 1100 3 STEP (Alt: SMJD-3606024C-XXN100B10E038ALL) RoHS: Compliant Min Qty: 1800 Package Multiple: 180 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |