Part Details for SMJD-3612048C-XXN100C20E038ALL by Seoul Semiconductor
Overview of SMJD-3612048C-XXN100C20E038ALL by Seoul Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-3612048C-XXN100C20E038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-3612048C-XXN100C20E038ALL-ND
|
DigiKey | LED MOD VALUE NEUT WH RECT 4000K Min Qty: 3060 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7429 | Buy Now |
|
Future Electronics | Linear Value Series (3528PD-E1) 4000K 80CRI 2200lm 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Box | 2160Box |
|
$3.0400 / $3.1700 | Buy Now |
|
Future Electronics | Linear Value Series (3528PD-E1) 4000K 80CRI 2200lm 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 180 Container: Bulk | 0Bulk |
|
$3.0400 / $3.5200 | Buy Now |
DISTI #
69886804
|
Verical | SMJD-3612048C-XXN100C20E038ALL Min Qty: 180 Package Multiple: 180 Date Code: 2335 | Americas - 1440 |
|
$3.9493 / $4.5984 | Buy Now |
DISTI #
SMJD-3612048C-XXN100C20E038ALL
|
Avnet Silica | Linear LED Module 48 LED's Screw Mount Tray (Alt: SMJD-3612048C-XXN100C20E038ALL) RoHS: Compliant Min Qty: 1800 Package Multiple: 180 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 1800 |
|
$3.8900 / $4.1700 | Buy Now |