Part Details for SMJD-3625012F-XXN100E56E057ALL by Seoul Semiconductor
Overview of SMJD-3625012F-XXN100E56E057ALL by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-3625012F-XXN100E56E057ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMJD-3625012F-XXN1
|
Avnet Americas | Rectangular LED Module 12 LEDs Screw Mount Tray - Boxed Product (Development Kits) (Alt: SMJD-3625012F-XXN1) RoHS: Not Compliant Min Qty: 936 Package Multiple: 312 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$5.5357 / $7.1173 | Buy Now |
|
Future Electronics | 2x6 5050 8-chip Zhaga Book 19 4000K 70CRI 4600lm 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 1248 Package Multiple: 312 Container: Box | 0Box |
|
$6.9800 | Buy Now |
|
Future Electronics | 2x6 5050 8-chip Zhaga Book 19 4000K 70CRI 4600lm 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 1248 Package Multiple: 312 Container: Bulk | 0Bulk |
|
$6.9800 / $7.2900 | Buy Now |
DISTI #
SMJD-3625012F-XXN1
|
Avnet Americas | Rectangular LED Module 12 LEDs Screw Mount Tray - Boxed Product (Development Kits) (Alt: SMJD-3625012F-XXN1) RoHS: Not Compliant Min Qty: 936 Package Multiple: 312 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$5.5357 / $7.1173 | Buy Now |
DISTI #
SMJD-3625012F-XXN100E56E057ALL
|
Avnet Silica | Rectangular LED Module 12 LEDs Screw Mount Tray (Alt: SMJD-3625012F-XXN100E56E057ALL) RoHS: Compliant Min Qty: 1248 Package Multiple: 312 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |