Part Details for SML-010MTT87 by ROHM Semiconductor
Overview of SML-010MTT87 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SML-010MTT87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-010MTT87CT-ND
|
DigiKey | LED GREEN CLEAR 3020 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7294 In Stock |
|
$0.1404 / $0.5400 | Buy Now |
DISTI #
755-SML-010MTT87
|
Mouser Electronics | Standard LEDs - SMD GREEN TRANS LENS 570nm 25mcd RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | SML-010 Series Green 1208 110° Clear 25 mcd 2.2V Chip LED with Reflector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1580 | Buy Now |
|
Future Electronics | SML-010 Series Green 1208 110° Clear 25 mcd 2.2V Chip LED with Reflector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1580 | Buy Now |
|
Future Electronics | SML-010 Series Green 1208 110° Clear 25 mcd 2.2V Chip LED with Reflector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1580 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 7386 |
|
$0.1155 / $0.3150 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 1545 |
|
$0.1800 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 805 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for SML-010MTT87
SML-010MTT87 CAD Models
SML-010MTT87 Part Data Attributes
|
SML-010MTT87
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010MTT87
ROHM Semiconductor
Single Color LED, Green, Transparence Clear, 2.3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENCE CLEAR | |
Luminous Intensity-Nom | 16 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 563 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.3 mm |