-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-012PTT86ACT-ND
|
DigiKey | LED GREEN CLEAR 3020 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.1571 / $0.6100 | Buy Now |
DISTI #
755-SML-012PTT86A
|
Mouser Electronics | Standard LEDs - SMD HI-BRIGHT W/REFLECTR GRN 62mW 25mA 565NM RoHS: Compliant | 2444 |
|
$0.1570 / $0.6100 | Buy Now |
|
Future Electronics | Surface Mount Chip LED, AIGaInP on GaAs, (5V, 25mA, 62mW), Color = Green, 2 Pin. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1680 / $0.1740 | Buy Now |
|
Quest Components | 3424 |
|
$0.2625 / $0.7500 | Buy Now | |
DISTI #
SML-012PTT86A
|
Avnet Asia | LED Uni-Color Green 565nm 2-Pin Chip LED T/R (Alt: SML-012PTT86A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2205 / $0.2485 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR 3020 SMD | 4000 |
|
$0.1948 / $0.2848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-012PTT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-012PTT86A
ROHM Semiconductor
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |