Part Details for SML-020MYTT86 by ROHM Semiconductor
Overview of SML-020MYTT86 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-020MYTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-020MYTT86-ND
|
DigiKey | LED GREEN/YELLOW CLEAR 1210 SMD Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2390 / $0.2574 | Buy Now |
DISTI #
755-SML-020MYTT86
|
Mouser Electronics | Standard LEDs - SMD LED LLESS SURF MT YLW/GRN TRANSP LENS RoHS: Compliant | 0 |
|
$0.2570 / $0.8100 | Order Now |
|
Future Electronics | SML-020 Series Yellow/Green 1210 100° Clear 6.3/20 mcd 2.1/2.2V LED w/ Reflector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
|
Quest Components | 3891 |
|
$0.4260 / $1.4200 | Buy Now | |
DISTI #
SML-020MYTT86
|
TTI | Standard LEDs - SMD LED LLESS SURF MT YLW/GRN TRANSP LENS RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2410 / $0.2450 | Buy Now |
DISTI #
SML-020MYTT86
|
Avnet Silica | LED Bi-Color Green/Yellow 570nm/585nm 4-Pin Chip LED T/R (Alt: SML-020MYTT86) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | LED GREEN/YELLOW CLEAR 1210 SMD | 2364 |
|
$0.4072 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2500 |
|
$0.2840 / $0.8460 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2364 |
|
$0.2840 / $0.8460 | Buy Now |
Part Details for SML-020MYTT86
SML-020MYTT86 CAD Models
SML-020MYTT86 Part Data Attributes:
|
SML-020MYTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-020MYTT86
ROHM Semiconductor
LED TRANSPARENT 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW/YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 10.0/21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 585/570 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.7 mm |