-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1605
|
Newark | Chip Led, Aec-Q101, Yellow, 7.1Mcd, 0603, Led Colour:Yellow, Led Mounting:Smd, Led Case Size:0603, Forward Current If:2Ma, Forward Voltage:2V, Wavelength Typ:587.5Nm, Luminous Intensity:7.1Mcd, Viewing Angle:-, Lens Rohs Compliant: Yes |Rohm SML-D12W8WT86C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.4900 | Buy Now |
DISTI #
SML-D12W8WT86CCT-ND
|
DigiKey | LED YELLOW 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1468 In Stock |
|
$0.0793 / $0.4700 | Buy Now |
DISTI #
SML-D12W8WT86C
|
Avnet Americas | LED Chip Yellow 587.5nm 2-Pin 0603 T/R - Tape and Reel (Alt: SML-D12W8WT86C) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0856 / $0.1091 | Buy Now |
DISTI #
755-SML-D12W8WT86C
|
Mouser Electronics | Standard LEDs - SMD Yel 587.5nm 7.1mcd 2 V, 20mA, 0603 AECQ-102 RoHS: Compliant | 0 |
|
$0.0750 / $0.4700 | Order Now |
|
Future Electronics | EXCELED™ series chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0893 / $0.0955 | Buy Now |
|
Quest Components | 2360 |
|
$0.1240 / $0.6200 | Buy Now | |
DISTI #
SML-D12W8WT86C
|
TTI | Standard LEDs - SMD Yel 587.5nm 7.1mcd 2 V, 20mA, 0603 AECQ-102 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
SML-D12W8WT86C
|
Avnet Americas | LED Chip Yellow 587.5nm 2-Pin 0603 T/R - Tape and Reel (Alt: SML-D12W8WT86C) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0856 / $0.1091 | Buy Now |
DISTI #
SML-D12W8WT86C
|
Avnet Americas | LED Chip Yellow 587.5nm 2-Pin 0603 T/R - Tape and Reel (Alt: SML-D12W8WT86C) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0856 / $0.1091 | Buy Now |
DISTI #
SML-D12W8WT86C
|
Avnet Silica | LED Chip Yellow 587.5nm 2-Pin 0603 T/R (Alt: SML-D12W8WT86C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-D12W8WT86C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D12W8WT86C
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |