-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1620
|
Newark | Chip Led, Aec-Q101, Red, 40Mcd, 0805, Led Colour:Red, Led Mounting:Smd, Led Case Size:0805, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:620Nm, Luminous Intensity:40Mcd, Viewing Angle:-, Lens Shape:Rectangular, Rohs Compliant: Yes |Rohm SML-H12U8TT86C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2584 |
|
$0.1350 / $0.4830 | Buy Now |
DISTI #
SML-H12U8TT86CCT-ND
|
DigiKey | LED RED CLEAR 2012 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20279 In Stock |
|
$0.0766 / $0.4500 | Buy Now |
DISTI #
SML-H12U8TT86C
|
Avnet Americas | LED Chip Red 620nm 2-Pin 0805 T/R - Tape and Reel (Alt: SML-H12U8TT86C) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0827 / $0.1055 | Buy Now |
DISTI #
755-SML-H12U8TT86C
|
Mouser Electronics | Standard LEDs - SMD Red 620nm 40mcd 2.2V , 20mA 0805 AECQ-101 RoHS: Compliant | 5470 |
|
$0.0730 / $0.4500 | Buy Now |
|
Future Electronics | EXCELED™ series chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0873 / $0.0934 | Buy Now |
|
Quest Components | 64 |
|
$0.1848 / $0.6160 | Buy Now | |
|
Quest Components | 1100 |
|
$0.2910 / $0.9700 | Buy Now | |
DISTI #
SML-H12U8TT86C
|
TTI | Standard LEDs - SMD Red 620nm 40mcd 2.2V , 20mA 0805 AECQ-101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0750 / $0.0970 | Buy Now |
DISTI #
SML-H12U8TT86C
|
Avnet Americas | LED Chip Red 620nm 2-Pin 0805 T/R - Tape and Reel (Alt: SML-H12U8TT86C) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0827 / $0.1055 | Buy Now |
DISTI #
SML-H12U8TT86C
|
TME | LED, SMD, 0805, red, 25÷40mcd, 2x1.25x0.8mm, 2.2V, 20mA, 54mW Min Qty: 5 | 677 |
|
$0.0800 / $0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-H12U8TT86C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-H12U8TT86C
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q101 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.025 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.52 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm |