Part Details for SML-LX2835SISUGSBC by ITW Lumex
Overview of SML-LX2835SISUGSBC by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SML-LX2835SISUGSBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T5562
|
Newark | 2.8X3.5Mm Smt Led, Red/ Grn/Blu, Clr Lns, T&r |Lumex SML-LX2835SISUGSBC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 | Buy Now |
DISTI #
67-2126-1-ND
|
DigiKey | LED RGB CLEAR 2835 SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2425 In Stock |
|
$0.7499 / $2.0700 | Buy Now |
DISTI #
696-LX2835SISUGSBC
|
Mouser Electronics | Standard LEDs - SMD RGB 636/574/430nm 80/80/80mcd 120 Deg RoHS: Compliant | 0 |
|
$0.7490 | Order Now |
DISTI #
70127512
|
RS | LED, SMD, 2.8x3.2mm, Red/Green/Blue, 636/574/430nM, Vf, 2.0/2.2/3.5V, 110/30/80mcd | Lumex SML-LX2835SISUGSBC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8900 | RFQ |
|
Future Electronics | Red/Green/Blue 2.8 x 3.2 mm 120° Clear 120/60/180 mcd 2/2/3.3 VReflector SMT LED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | LED Tri-Color Blue/Green/Red 430nm/574nm/636nm 4-Pin SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.7900 / $0.9600 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Master Electronics | LED Tri-Color Blue/Green/Red 430nm/574nm/636nm 4-Pin SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.7900 / $0.9600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.9595 | Buy Now |
Part Details for SML-LX2835SISUGSBC
SML-LX2835SISUGSBC CAD Models
SML-LX2835SISUGSBC Part Data Attributes
|
SML-LX2835SISUGSBC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2835SISUGSBC
ITW Lumex
Triple Color LED, Red/green/blue, Water Clear, 2.64mm, LEAD FREE, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 636/574/430 nm | |
Shape | RECTANGULAR | |
Size | 2.64 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |