Part Details for SML-M13YTT86 by ROHM Semiconductor
Overview of SML-M13YTT86 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-M13YTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6552
|
Newark | Led, Yellow, 160Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:160Mcd, Viewing Angle:-, Lens Shape:Rectangular Rohs Compliant: Yes |Rohm SML-M13YTT86 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 415 |
|
$0.1670 / $0.6030 | Buy Now |
DISTI #
846-1032-1-ND
|
DigiKey | LED YELLOW CLEAR 2012 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12659 In Stock |
|
$0.1113 / $0.5800 | Buy Now |
DISTI #
SML-M13YTT86
|
Avnet Americas | LED Single Chip Yellow 590nm 30mA 2-Pin SMD Emboss T/R - Tape and Reel (Alt: SML-M13YTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1139 / $0.1299 | Buy Now |
DISTI #
70AH6552
|
Avnet Americas | LED Single Chip Yellow 590nm 30mA 2-Pin SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 70AH6552) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2140 / $0.6030 | Buy Now |
DISTI #
755-SML-M13YTT86
|
Mouser Electronics | Standard LEDs - SMD LED SMD 560nm With Reflector RoHS: Compliant | 3678 |
|
$0.1110 / $0.5800 | Buy Now |
|
Future Electronics | Chip LED, Type=with reflector, Package=2.0x1.25(t=0.8), Color = Yellow, 590nm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1200 | Buy Now |
DISTI #
69095270
|
Verical | LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2301 | Americas - 24000 |
|
$0.3312 / $0.4017 | Buy Now |
DISTI #
66386980
|
Verical | LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 2241 | Americas - 5050 |
|
$0.1055 / $0.1338 | Buy Now |
|
Quest Components | 19266 |
|
$0.2520 / $0.8400 | Buy Now | |
DISTI #
SML-M13YTT86
|
TTI | Standard LEDs - SMD LED SMD 560nm With Reflector RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1100 | Buy Now |
Part Details for SML-M13YTT86
SML-M13YTT86 CAD Models
SML-M13YTT86 Part Data Attributes
|
SML-M13YTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-M13YTT86
ROHM Semiconductor
Single Color LED, Yellow, Colorless Transparent, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, COMPACT, 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, COMPACT, 0805, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm |