-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED HB 576NM YWGN TRANSP 1006
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-1191-1-ND
|
DigiKey | LED GREEN CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1849 In Stock |
|
$0.0644 / $0.4000 | Buy Now |
DISTI #
SML-P12M2TT86R
|
Avnet Americas | LED Uni-Color Yellow Green Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: SML-P12M2TT86R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0730 | Buy Now |
DISTI #
755-SML-P12M2TT86R
|
Mouser Electronics | Standard LEDs - SMD PICOLED series Yellow/Green LED RoHS: Compliant | 0 |
|
$0.0640 / $0.4000 | Order Now |
|
Future Electronics | SML-P1 Series Green 0402 Clear 25 mcd 2.2 V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0697 / $0.0730 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOWISH GREEN, COLORLESS TRANSPARENT, 0.6MM | 8 |
|
$0.3500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOWISH GREEN, COLORLESS TRANSPARENT, 0.6MM | 4322 |
|
$0.1925 / $0.5500 | Buy Now |
DISTI #
SML-P12M2TT86R
|
TTI | Standard LEDs - SMD PICOLED series Yellow/Green LED RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0750 | Buy Now |
DISTI #
SML-P12M2TT86R
|
Avnet Americas | LED Uni-Color Yellow Green Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: SML-P12M2TT86R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0730 | Buy Now |
DISTI #
SML-P12M2TT86R
|
Avnet Americas | LED Uni-Color Yellow Green Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: SML-P12M2TT86R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P12M2TT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12M2TT86R
ROHM Semiconductor
LED HB 576NM YWGN TRANSP 1006
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.7 mm |