Part Details for SMM-108-02-H-S-LC-P by Samtec Inc
Overview of SMM-108-02-H-S-LC-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-108-02-H-S-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-108-02-H-S-LC-P-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMM-108-02-H-S-LC-
|
Avnet Americas | Conn Socket Strip SKT 1 POS 2mm Solder ST SMD T/R - Bulk (Alt: SMM-108-02-H-S-LC-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $6.3200 | Buy Now |
DISTI #
SMM-108-02-H-S-LC-
|
Avnet Americas | Conn Socket Strip SKT 1 POS 2mm Solder ST SMD T/R - Bulk (Alt: SMM-108-02-H-S-LC-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8800 / $6.3200 | Buy Now |
Part Details for SMM-108-02-H-S-LC-P
SMM-108-02-H-S-LC-P CAD Models
SMM-108-02-H-S-LC-P Part Data Attributes:
|
SMM-108-02-H-S-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-108-02-H-S-LC-P
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POALRIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for SMM-108-02-H-S-LC-P
This table gives cross-reference parts and alternative options found for SMM-108-02-H-S-LC-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-108-02-H-S-LC-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-08-24-S-20.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SMM-108-02-H-S-LC-P vs MMSS-08-24-S-20.00-S-K |
MMSS-08-22-L-04.00-S-K | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SMM-108-02-H-S-LC-P vs MMSS-08-22-L-04.00-S-K |
CES-108-02-L-S-RA | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-108-02-H-S-LC-P vs CES-108-02-L-S-RA |
BSW-108-04-H-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SMM-108-02-H-S-LC-P vs BSW-108-04-H-S |
SMS-108-02-H-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SMM-108-02-H-S-LC-P vs SMS-108-02-H-S |
ESQT-108-02-F-S-490 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-108-02-H-S-LC-P vs ESQT-108-02-F-S-490 |
ESQT-108-03-M-S-350 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-108-02-H-S-LC-P vs ESQT-108-03-M-S-350 |
SMM-108-02-SM-S-LC-P | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SMM-108-02-H-S-LC-P vs SMM-108-02-SM-S-LC-P |
ESQT-108-02-F-S-700 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMM-108-02-H-S-LC-P vs ESQT-108-02-F-S-700 |
SQT-108-01-G-S-RA | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | SMM-108-02-H-S-LC-P vs SQT-108-01-G-S-RA |