Part Details for SMM-109-02-L-D-03-P by Samtec Inc
Overview of SMM-109-02-L-D-03-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-109-02-L-D-03-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-109-02-L-D-03-P-ND
|
DigiKey | CONN RCPT 18POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMM-109-02-L-D-03-
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2mm Solder ST SMD Tube - Bulk (Alt: SMM-109-02-L-D-03-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.1800 / $5.6000 | Buy Now | |
DISTI #
SMM-109-02-L-D-03-
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2mm Solder ST SMD Tube - Bulk (Alt: SMM-109-02-L-D-03-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMM-109-02-L-D-03-
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2mm Solder ST SMD Tube - Bulk (Alt: SMM-109-02-L-D-03-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004008503
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.1800 / $5.6000 | Buy Now |
Part Details for SMM-109-02-L-D-03-P
SMM-109-02-L-D-03-P CAD Models
SMM-109-02-L-D-03-P Part Data Attributes
|
SMM-109-02-L-D-03-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-109-02-L-D-03-P
Samtec Inc
Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |