Part Details for SMM-112-02-F-D-01 by Samtec Inc
Overview of SMM-112-02-F-D-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-112-02-F-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-112-02-F-D-01-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$6.4500 | Buy Now |
DISTI #
SMM-112-02-F-D-01
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SMM-112-02-F-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7600 / $4.4400 | Buy Now |
DISTI #
200-SMM11202FD01
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 60 |
|
$1.4500 / $4.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $4.5200 | Buy Now |
DISTI #
5cd91bddcd7c1c4c38744a21
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tube | 0 |
|
$1.4500 / $4.4400 | Buy Now |
Part Details for SMM-112-02-F-D-01
SMM-112-02-F-D-01 CAD Models
SMM-112-02-F-D-01 Part Data Attributes:
|
SMM-112-02-F-D-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-112-02-F-D-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |