Part Details for SMM-112-02-S-S-P-FR by Samtec Inc
Overview of SMM-112-02-S-S-P-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-112-02-S-S-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-112-02-S-S-P-F
|
Avnet Americas | Connector Socket Strip 12 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SMM-112-02-S-S-P-F) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.3700 / $2.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2700 / $2.7500 | Buy Now | |
DISTI #
SMM-112-02-S-S-P-F
|
Avnet Americas | Connector Socket Strip 12 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SMM-112-02-S-S-P-F) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.3700 / $2.7500 | Buy Now |
DISTI #
SMM-112-02-S-S-P-F
|
Avnet Americas | Connector Socket Strip 12 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SMM-112-02-S-S-P-F) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.3700 / $2.7500 | Buy Now |
DISTI #
000000000006220655
|
Sager | Samtec Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 525 | 0 |
|
$1.2700 / $2.7500 | Buy Now |
|
Master Electronics | 0 |
|
$1.2700 / $2.7500 | Buy Now | |
DISTI #
6018264ddf66d53c21726d8e
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 525 Lead time: 3 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.2700 / $2.7500 | Buy Now |
Part Details for SMM-112-02-S-S-P-FR
SMM-112-02-S-S-P-FR CAD Models
SMM-112-02-S-S-P-FR Part Data Attributes
|
SMM-112-02-S-S-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-112-02-S-S-P-FR
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.079 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |