Part Details for SMM-112-02-S-S-P-TR by Samtec Inc
Overview of SMM-112-02-S-S-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-112-02-S-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P8997
|
Newark | Low Profile Socket Strips, 2.00 Mm Pitch Rohs Compliant: Yes |Samtec SMM-112-02-S-S-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7400 / $4.2400 | Buy Now |
DISTI #
SMM-112-02-S-S-P-TR-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD SMD Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6771 | Buy Now |
DISTI #
200-SMM11202SSPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.5700 / $2.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.5000 | Buy Now |
|
Bristol Electronics | 7350 |
|
RFQ | ||
|
Quest Components | 6008 |
|
$1.3020 / $3.7200 | Buy Now | |
|
Quest Components | 5880 |
|
$1.8600 / $3.7200 | Buy Now | |
DISTI #
000000000000751063
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.5700 / $4.5000 | Buy Now |
DISTI #
SMM-112-02-S-S-P-TR
|
Avnet Abacus | Conn Socket Strip SKT 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: SMM-112-02-S-S-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $4.5000 | Buy Now |
Part Details for SMM-112-02-S-S-P-TR
SMM-112-02-S-S-P-TR CAD Models
SMM-112-02-S-S-P-TR Part Data Attributes
|
SMM-112-02-S-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-112-02-S-S-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |