-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P9440
|
Newark | Socket, 2.0Mm, 1X22 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:22Contacts, Connector Mounting:Through Hole Mount, Product Range:Smm Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-122-01-S-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$4.4500 / $8.0200 | Buy Now |
DISTI #
612-SMM-122-01-S-S-ND
|
DigiKey | CONN RCPT 22POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8300 | Buy Now |
DISTI #
SMM-122-01-S-S
|
Avnet Americas | Conn Socket Strip SKT 22 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMM-122-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 157 Factory Stock |
|
$4.3500 / $7.0600 | Buy Now |
DISTI #
200-SMM12201SS
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$3.0700 / $7.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $7.0600 | Buy Now |
DISTI #
SMM-122-01-S-S
|
Avnet Americas | Conn Socket Strip SKT 22 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMM-122-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 157 Factory Stock |
|
$4.3500 / $7.0600 | Buy Now |
|
Powell Electronics | Low Profile Socket Stri Min Qty: 1 | 94 |
|
$4.3500 / $7.0600 | Buy Now |
DISTI #
000000000000147173
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 157 |
|
$3.9300 / $7.0600 | Buy Now |
DISTI #
3721424
|
Farnell | SOCKET, 2.0MM, 1X22WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$5.6717 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2000 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM-122-01-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-122-01-S-S
Samtec Inc
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.738 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |
This table gives cross-reference parts and alternative options found for SMM-122-01-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-122-01-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-118-22LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,22 position, 2.54mm pitch | Amphenol Communications Solutions | SMM-122-01-S-S vs 75160-118-22LF |
75160-829-22LF | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | SMM-122-01-S-S vs 75160-829-22LF |
2-640452-2 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | SMM-122-01-S-S vs 2-640452-2 |
5-644456-2 | (5-644456-2) 22P MTA100 HDR ASSY (NARROW) | TE Connectivity | SMM-122-01-S-S vs 5-644456-2 |
75160-829-22LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,22 position, 2.54mm pitch | Amphenol Communications Solutions | SMM-122-01-S-S vs 75160-829-22LF |
TMS-122-02-L-S-RA | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | SMM-122-01-S-S vs TMS-122-02-L-S-RA |
TMS-122-03-G-S-RA | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | SMM-122-01-S-S vs TMS-122-03-G-S-RA |
2-644886-2 | (2-644886-2) 22P MTA100 HDR ASSY,NARROW AU | TE Connectivity | SMM-122-01-S-S vs 2-644886-2 |
2-640455-2 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | SMM-122-01-S-S vs 2-640455-2 |
75160-118-22LF | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | SMM-122-01-S-S vs 75160-118-22LF |