Part Details for SMM-133-02-S-S-P by Samtec Inc
Overview of SMM-133-02-S-S-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for SMM-133-02-S-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P9735
|
Newark | Connector, Receptacle, 33 Contacts, 1 Row, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:33Contacts, Connector Mounting:Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-133-02-S-S-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$7.2500 / $12.0000 | Buy Now |
DISTI #
612-SMM-133-02-S-S-P-ND
|
DigiKey | CONN RCPT 33POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.2900 | Buy Now |
DISTI #
SMM-133-02-S-S-P
|
Avnet Americas | Conn Socket Strip SKT 33 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SMM-133-02-S-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 107 Factory Stock |
|
$7.1100 / $10.8800 | Buy Now |
DISTI #
200-SMM13302SSP
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$3.6900 / $10.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $10.8800 | Buy Now |
DISTI #
SMM-133-02-S-S-P
|
Avnet Americas | Conn Socket Strip SKT 33 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SMM-133-02-S-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 107 Factory Stock |
|
$7.1100 / $10.8800 | Buy Now |
DISTI #
SMM-133-02-S-S-P
|
Avnet Americas | Conn Socket Strip SKT 33 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SMM-133-02-S-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 107 Factory Stock |
|
$7.1100 / $10.8800 | Buy Now |
|
Powell Electronics | Low Profile Socket St Min Qty: 1 | 64 |
|
$7.1100 / $10.8800 | Buy Now |
DISTI #
000000000000751112
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 107 |
|
$6.4300 / $10.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6900 / $10.8800 | Buy Now |
Part Details for SMM-133-02-S-S-P
SMM-133-02-S-S-P CAD Models
SMM-133-02-S-S-P Part Data Attributes
|
SMM-133-02-S-S-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-133-02-S-S-P
Samtec Inc
Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | E.L.P., TIGER EYE CONTACT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.14 inch | |
Body Length | 2.597 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
Withdrawl Force-Min | .417 N |