Part Details for SMM02040C1803FB300 by Vishay Intertechnologies
Overview of SMM02040C1803FB300 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C1803FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4842
|
Newark | Res, 180K, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay SMM02040C1803FB300 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 / $0.2500 | Buy Now |
DISTI #
11M0006
|
Newark | Resistor, metal Film,180Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay SMM02040C1803FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMM02040C1803FB300
|
Avnet Americas | Surface Mount MELF Resistor, 180 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C1803FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
71-SMM02040C1803FB30
|
Mouser Electronics | MELF Resistors 1/4watt 180Kohms 1% 50ppm RoHS: Compliant | 4288 |
|
$0.0240 / $0.2400 | Buy Now |
DISTI #
V79:2366_25598430
|
Arrow Electronics | Res Thin Film 0204(1406) 180K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 3 |
|
$0.0226 / $0.0468 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0254 | Buy Now |
|
Quest Components | 2127 |
|
$0.0576 / $0.1920 | Buy Now | |
DISTI #
SMDMM0204-180K
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 180kΩ, 0.4W, ±1%, 50ppm/°C Min Qty: 25 | 200 |
|
$0.0243 / $0.0763 | Buy Now |
DISTI #
SMM02040C1803FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 180 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C1803FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 84000 |
|
Buy Now | |
|
New Advantage Corporation | 8MM TAPE, 7"-REEL, "B3", SIZE 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 57000 |
|
$0.0170 | Buy Now |
Part Details for SMM02040C1803FB300
SMM02040C1803FB300 CAD Models
SMM02040C1803FB300 Part Data Attributes
|
SMM02040C1803FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C1803FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |