Part Details for SMM02040C2219FM300 by Vishay Intertechnologies
Overview of SMM02040C2219FM300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C2219FM300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040C2219FM300
|
Avnet Americas | Res Thin Film 0204(1406) 22.1 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Bulk - Bulk (Alt: SMM02040C2219FM300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
SMM02040C2219FM300
|
Avnet Americas | Res Thin Film 0204(1406) 22.1 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Bulk - Bulk (Alt: SMM02040C2219FM300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
SMM02040C2219FM300
|
Avnet Americas | Res Thin Film 0204(1406) 22.1 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Bulk - Bulk (Alt: SMM02040C2219FM300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.0256 / $0.0326 | Buy Now |
Part Details for SMM02040C2219FM300
SMM02040C2219FM300 CAD Models
SMM02040C2219FM300 Part Data Attributes:
|
SMM02040C2219FM300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C2219FM300
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, MELF, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |