Part Details for SMM02040C2740FB300 by Vishay Intertechnologies
Overview of SMM02040C2740FB300 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C2740FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4863
|
Newark | Res, 274R, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay SMM02040C2740FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93 |
|
$0.0520 / $0.2600 | Buy Now |
DISTI #
58K4086
|
Newark | Resistor,metal Film,274Ohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay SMM02040C2740FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMM02040C2740FB300
|
Avnet Americas | Surface Mount MELF Resistor, 274 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C2740FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
71-SMM02040C2740FB30
|
Mouser Electronics | MELF Resistors 1/4watt 274ohms 1% 50ppm RoHS: Compliant | 4178 |
|
$0.0240 / $0.2400 | Buy Now |
DISTI #
E02:0323_02202361
|
Arrow Electronics | Res Thin Film 0204(1406) 274 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2327 | Europe - 3000 |
|
$0.0213 / $0.0228 | Buy Now |
DISTI #
V72:2272_09220714
|
Arrow Electronics | Res Thin Film 0204(1406) 274 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1926 Container: Cut Strips | Americas - 1063 |
|
$0.1439 / $0.1458 | Buy Now |
DISTI #
V79:2366_27014107
|
Arrow Electronics | Res Thin Film 0204(1406) 274 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Date Code: 1926 | Americas - 2 |
|
$0.0255 / $0.1425 | Buy Now |
|
Future Electronics | MELF Resistors 1/4watt 274ohms 1% 50ppm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0236 / $0.0273 | Buy Now |
DISTI #
71327469
|
Verical | Res Thin Film 0204(1406) 274 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 3000 Package Multiple: 3000 Date Code: 2327 | Americas - 3000 |
|
$0.0213 / $0.0228 | Buy Now |
DISTI #
34022904
|
Verical | Res Thin Film 0204(1406) 274 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 242 Package Multiple: 1 Date Code: 1926 | Americas - 1063 |
|
$0.1439 / $0.1449 | Buy Now |
Part Details for SMM02040C2740FB300
SMM02040C2740FB300 CAD Models
SMM02040C2740FB300 Part Data Attributes
|
SMM02040C2740FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C2740FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 274ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |