Part Details for SMM02040D1504BB300 by Vishay Intertechnologies
Overview of SMM02040D1504BB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040D1504BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-SMM02040D1504BB3
|
Mouser Electronics | MELF Resistors SMM0204 25 1M5 0,1% B3 | 0 |
|
$0.1300 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1387 | Buy Now |
|
New Advantage Corporation | 1,5MOhm TC25 �0,1% 250mW 70�C 0204 3,6x1,4mm RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0920 | Buy Now |
Part Details for SMM02040D1504BB300
SMM02040D1504BB300 CAD Models
SMM02040D1504BB300 Part Data Attributes:
|
SMM02040D1504BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040D1504BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1500000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |