Part Details for SMM02040D3301BB300 by Vishay Intertechnologies
Overview of SMM02040D3301BB300 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040D3301BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040D3301BB300
|
Avnet Americas | Surface Mount MELF Resistor, 3.3 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D3301BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
71-SMM02040D3301BB30
|
Mouser Electronics | MELF Resistors 1/4watt 3.3kOhms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1300 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1387 | Buy Now |
DISTI #
SMM02040D3301BB300
|
Avnet Americas | Surface Mount MELF Resistor, 3.3 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D3301BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
SMM02040D3301BB300
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 3.3kΩ, 0.4W, ±0.1% Min Qty: 1000 | 0 |
|
$0.1060 | RFQ |
DISTI #
SMM02040D3301BB300
|
Avnet Americas | Surface Mount MELF Resistor, 3.3 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D3301BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
SMC-SMM02040D3301BB300
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8662 |
|
RFQ | |
DISTI #
SMM02040D3301BB300
|
Avnet Abacus | Surface Mount MELF Resistor, 3.3 kOhm, � 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D3301BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 153000 |
|
Buy Now | |
|
New Advantage Corporation | 8MM TAPE, 7in.-REEL, in.B3in., SIZE 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 51000 |
|
$0.0910 | Buy Now |
Part Details for SMM02040D3301BB300
SMM02040D3301BB300 CAD Models
SMM02040D3301BB300 Part Data Attributes
|
SMM02040D3301BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040D3301BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SMM02040D3301BB300
This table gives cross-reference parts and alternative options found for SMM02040D3301BB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040D3301BB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02040D3301BB000 | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040D3301BB300 vs SMM02040D3301BB000 |