Part Details for SMM02040E3301BB300 by Vishay Intertechnologies
Overview of SMM02040E3301BB300 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040E3301BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-SMM02040E3301BB3
|
Mouser Electronics | MELF Resistors SMM0204 15 3K3 0,1% B3 | 0 |
|
$0.2000 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2140 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 3300OHM, 200V, 0.1% +/-TOL, 15PPM/CEL, SURFACE MOUNT, 1406 | 2400 |
|
$0.5520 / $1.8400 | Buy Now |
DISTI #
SMC-SMM02040E3301BB300
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3428 |
|
RFQ | |
DISTI #
SMM02040E3301BB300
|
Avnet Abacus | Surface Mount MELF Resistor, 3.3 kOhm, � 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: SMM02040E3301BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 8MM TAPE, 7"-REEL, "B3", SIZE 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 33000 |
|
$0.1510 | Buy Now |