Part Details for SMM12-24-KW-P5R by CUI Inc
Overview of SMM12-24-KW-P5R by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM12-24-KW-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SMM12-24-KW-P5R
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 24 VDC, .50 A, SW, multi-blade, no blades, P5 rt center pos, level VI, MED, white RoHS: Compliant | 0 |
|
$9.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3080 Package Multiple: 140 | 0 |
|
$9.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.0500 / $26.5600 | Buy Now | |
DISTI #
000000000006365358
|
Sager | Wall Mount AC Adapters ac-dc, 24 VDC, .50 A, SW, multi-blade, no blades, P5 rt center pos, level VI, MED, white Min Qty: 1 | 0 |
|
$10.2000 / $11.9000 | Buy Now |
Part Details for SMM12-24-KW-P5R
SMM12-24-KW-P5R CAD Models
SMM12-24-KW-P5R Part Data Attributes
|
SMM12-24-KW-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMM12-24-KW-P5R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, EN, FCC, TUV | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 57 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 39 mm |