Part Details for SMMUN2214LT1G by onsemi
Overview of SMMUN2214LT1G by onsemi
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SMMUN2214LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7329
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi SMMUN2214LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
SMMUN2214LT1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58297 In Stock |
|
$0.0313 / $0.3200 | Buy Now |
DISTI #
SMMUN2214LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2214LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
863-SMMUN2214LT1G
|
Mouser Electronics | Digital Transistors SS BR XSTR SPCL TR RoHS: Compliant | 40686 |
|
$0.0310 / $0.3000 | Buy Now |
DISTI #
P40:2555_12574955
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 400mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 12000 Package Multiple: 3000 Lead time: 98 Weeks Date Code: 2010 | Europe - 81000 |
|
$0.0241 / $0.0289 | Buy Now |
DISTI #
V72:2272_07317199
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 400mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2329 Container: Cut Strips | Americas - 28800 |
|
$0.2849 / $0.2976 | Buy Now |
DISTI #
V36:1790_07317199
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 400mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2307 | Americas - 15000 |
|
$0.0313 / $0.0386 | Buy Now |
DISTI #
V79:2366_26240235
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 400mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 5173 |
|
$0.0395 / $0.2821 | Buy Now |
DISTI #
74085856
|
Verical | Trans Digital BJT NPN 50V 100mA 400mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 194 Package Multiple: 1 Date Code: 2329 | Americas - 28800 |
|
$0.2849 / $0.2934 | Buy Now |
DISTI #
66454246
|
Verical | Trans Digital BJT NPN 50V 100mA 400mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2307 | Americas - 15000 |
|
$0.0313 / $0.0386 | Buy Now |
Part Details for SMMUN2214LT1G
SMMUN2214LT1G CAD Models
SMMUN2214LT1G Part Data Attributes:
|
SMMUN2214LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2214LT1G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |