Part Details for SMOV25S511NP by Littelfuse Inc
Overview of SMOV25S511NP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SMOV25S511NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7200
|
Newark | Thermally Protected Varistor Smov25S/ Bulk |Littelfuse SMOV25S511NP Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $8.2100 | Buy Now |
DISTI #
F5849-ND
|
DigiKey | VARISTOR 820V 20KA BOX 5 LEAD Min Qty: 160 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$9.2489 | Buy Now |
DISTI #
576-SMOV25S511NP
|
Mouser Electronics | Varistors Thermally Protected SMOV25S RoHS: Compliant | 0 |
|
$8.0300 / $8.2000 | Order Now |
DISTI #
SMOV25S511NP
|
TTI | Varistors Thermally Protected SMOV25S RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 32 Container: Bulk | Americas - 0 |
|
$8.2400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR RADIAL SQUARE-5L 820V 20KA 510VAC 670VDC | 0 |
|
$11.3528 / $12.1475 | RFQ |
Part Details for SMOV25S511NP
SMOV25S511NP CAD Models
SMOV25S511NP Part Data Attributes
|
SMOV25S511NP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMOV25S511NP
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 520 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -45 °C | |
Package Height | 36 mm | |
Package Length | 31 mm | |
Package Style | RECTANGULAR | |
Package Width | 16.5 mm | |
Rated Temperature | 75 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | END | |
Terminal Shape | FLAT AND WIRE | |
Working Voltage | 670 V |