Part Details for SMOV34S511NP by Littelfuse Inc
Overview of SMOV34S511NP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SMOV34S511NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7216
|
Newark | Thermally Protected Varistor Smov34S/ Bulk |Littelfuse SMOV34S511NP Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 / $16.6900 | Buy Now |
DISTI #
F5865-ND
|
DigiKey | VARISTOR 820V 40KA BOX 5 LEAD Min Qty: 120 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$18.9744 | Buy Now |
DISTI #
576-SMOV34S511NP
|
Mouser Electronics | Varistors 510Vac 675Vdc 34mm SQ Non-Iso RoHS: Compliant | 0 |
|
$17.7600 / $18.2300 | Order Now |
|
Ozdisan Elektronik | VARISTOR RADIAL SQUARE-5L 820V 40KA 510VAC 675VDC | 0 |
|
$24.9736 / $26.7218 | RFQ |
|
Perfect Parts Corporation | 134 |
|
RFQ |
Part Details for SMOV34S511NP
SMOV34S511NP CAD Models
SMOV34S511NP Part Data Attributes
|
SMOV34S511NP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMOV34S511NP
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 960 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -45 °C | |
Package Height | 44.5 mm | |
Package Length | 41 mm | |
Package Style | RECTANGULAR | |
Package Width | 20 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Working Voltage | 675 V |