Part Details for SMP-11V-BC by JST Manufacturing
Overview of SMP-11V-BC by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-11V-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1453 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.8190 / $2.3400 | Buy Now |
|
Quest Components | 400 |
|
$1.0140 / $3.1200 | Buy Now | |
|
Quest Components | 791 |
|
$0.2260 / $0.5650 | Buy Now | |
|
CHIPMALL.COM LIMITED | -25��~+85�� 2.5mm 1x11P SM 11 1 P=2.5mm Rectangular Connectors Housings ROHS | 5330 |
|
$0.0794 / $0.1201 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 769 |
|
$0.0734 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 989 |
|
$0.1130 / $0.3130 | Buy Now |
|
LCSC | -25+85 2.5mm 1x11P SM 11 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 5330 |
|
$0.0810 / $0.1225 | Buy Now |
Part Details for SMP-11V-BC
SMP-11V-BC CAD Models
SMP-11V-BC Part Data Attributes
|
SMP-11V-BC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-11V-BC
JST Manufacturing
Rectangular Connector, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |