Part Details for SMP-MSCM-PCT-2 by Amphenol RF
Overview of SMP-MSCM-PCT-2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-MSCM-PCT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5287
|
Newark | Smp Straight Pcb Smooth Bore Catchers Mitt Jack Through Hole 50 Ohm |Amphenol Rf SMP-MSCM-PCT-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 / $10.9200 | Buy Now |
DISTI #
ARF2269-ND
|
DigiKey | CONN SMP PLUG STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
648 In Stock |
|
$9.5161 / $15.7400 | Buy Now |
DISTI #
71634873
|
RS | SMP Straight PCB Jack, Catchers Mitt, 50 Ohm | Amphenol RF SMP-MSCM-PCT-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4000 / $15.3100 | RFQ |
DISTI #
AMRSMP-MSCM-PCT-2
|
Heilind Electronics | SMP STRAIGHT PCB JACK, CATCHER | Americas - 0 in Stock |
|
$10.6250 / $11.5556 | Buy Now |
|
Onlinecomponents.com | RF Connector SMP Straight PCB Jack Catcher's Mitt 50 Ohm RoHS: Compliant |
115 In Stock 829 Factory Stock |
|
$9.2800 / $14.1800 | Buy Now |
DISTI #
SMP-MSCM-PCT-2
|
TME | Socket, coaxial, male, straight, 50Ω, THT, on PCBs, -65÷165°C, 6GHz Min Qty: 1 | 0 |
|
$10.4700 / $14.9400 | RFQ |
DISTI #
AMRSMP-MSCM-PCT-2
|
Interstate Connecting Components | SMP STRAIGHT PCB JACK, CATCHER | 0 |
|
$10.6250 / $11.5556 | Buy Now |
|
Master Electronics | RF Connector SMP Straight PCB Jack Catcher's Mitt 50 Ohm RoHS: Compliant |
115 In Stock 829 Factory Stock |
|
$9.2800 / $14.1800 | Buy Now |
DISTI #
58200.1
|
TestEquity LLC | Amphenol RF SMP-MSCM-PCT-2 RF SMP Connector, Straight, Smooth Bore, Catchers Mitt Jack, PCB Through Hole, 50 Ohm | 0 |
|
$9.7100 | Buy Now |