Part Details for SMP-PS-P-HH-ST-EM3 by Samtec Inc
Overview of SMP-PS-P-HH-ST-EM3 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-PS-P-HH-ST-EM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1946
|
Newark | Rf/Coaxial Connector, Smp Coaxial, Straight Plug, Edge, 50 Ohm, Brass Rohs Compliant: Yes |Samtec SMP-PS-P-HH-ST-EM3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$11.9400 / $16.7400 | Buy Now |
DISTI #
612-SMP-PS-P-HH-ST-EM3-ND
|
DigiKey | 50 OHM SMP PLUG, EDGE MOUNT Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7875 / $16.0000 | Buy Now |
DISTI #
SMP-PS-P-HH-ST-EM3
|
Avnet Americas | Conn SMP PL 0Hz to 40GHz 50Ohm Solder RA Edge Mount Gold - Trays (Alt: SMP-PS-P-HH-ST-EM3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.3800 / $16.0000 | Buy Now |
DISTI #
200-SMPPSPHHSTEM3
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm SMP Plug, Through-hole, 40 GHz RoHS: Compliant | 1 |
|
$9.0000 / $16.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5200 / $16.0000 | Buy Now |
DISTI #
SMP-PS-P-HH-ST-EM3
|
Avnet Americas | Conn SMP PL 0Hz to 40GHz 50Ohm Solder RA Edge Mount Gold - Trays (Alt: SMP-PS-P-HH-ST-EM3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.3800 / $16.0000 | Buy Now |
DISTI #
000000000003691587
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm SMP Plug, Through-hole Min Qty: 1 | 0 |
|
$9.0000 / $16.0000 | Buy Now |
DISTI #
SMP-PS-P-HH-ST-EM3
|
Avnet Abacus | Conn SMP PL 0Hz to 40GHz 50Ohm Solder RA Edge Mount Gold (Alt: SMP-PS-P-HH-ST-EM3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5200 / $16.0000 | Buy Now |
DISTI #
5cd91c8fcd7c1c4c387516e9
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$7.5200 / $16.0000 | Buy Now |
Part Details for SMP-PS-P-HH-ST-EM3
SMP-PS-P-HH-ST-EM3 CAD Models
SMP-PS-P-HH-ST-EM3 Part Data Attributes:
|
SMP-PS-P-HH-ST-EM3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMP-PS-P-HH-ST-EM3
Samtec Inc
RF SMP Connector, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.5 |