-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil™ for telecom equipment protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8575
|
Newark | Diode, Tvs, 230V, Smb, Product Range:Transil Smp100Lc Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:207V, Clamping Voltage Max:-, Diode Case Style:Smd, No. Of Pins:2Pins, Minimum Breakdown Voltage:230V, Qualification:-Rohs Compliant: Yes |Stmicroelectronics SMP100LC-230 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 656 |
|
$0.6580 / $1.5000 | Buy Now |
DISTI #
57P0337
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smp100Lc Series, Bidirectional, 207 V, Smd, 2, 230 V |Stmicroelectronics SMP100LC-230 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4091-1-ND
|
DigiKey | THYRISTOR 230V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1666 In Stock |
|
$0.2517 / $0.7600 | Buy Now |
DISTI #
SMP100LC-230
|
Avnet Americas | Thyristor SIDAC 230V 24A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMP100LC-230) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2560 | Buy Now |
DISTI #
511-SMP100LC-230
|
Mouser Electronics | Board Mount Surge Protectors 230V 50uA Bidirect RoHS: Compliant | 1634 |
|
$0.2510 / $0.7600 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 207 V, 100 A, in SMB RoHS: Compliant Min Qty: 1 | 1634 |
|
$0.4800 / $0.7500 | Buy Now |
|
Future Electronics | SMP100LC Series 150 mA 230 V Bi Directional SMT Protecting Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | SMP100LC Series 150 mA 230 V Bi Directional SMT Protecting Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Future Electronics | SMP100LC Series 150 mA 230 V Bi Directional SMT Protecting Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 4500 |
|
$0.3802 / $1.4625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP100LC-230
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100LC-230
STMicroelectronics
Trisil™ for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 285 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 24 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 230 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMP100LC-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP100LC-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4300H4BJ-S | Silicon Surge Protector, 300V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMP100LC-230 vs TISP4300H4BJ-S |
SMTPB220 | SILICON SURGE PROTECTOR, PLASTIC PACKAGE-2 | STMicroelectronics | SMP100LC-230 vs SMTPB220 |
TISP4300H3BJ | 300V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | SMP100LC-230 vs TISP4300H3BJ |
P2600SC | Silicon Surge Protector, 300V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMP100LC-230 vs P2600SC |
KP4R25-4073 | Silicon Surge Protector, 40A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SMP100LC-230 vs KP4R25-4073 |
SMTPB240 | SILICON SURGE PROTECTOR, PLASTIC PACKAGE-2 | STMicroelectronics | SMP100LC-230 vs SMTPB240 |
P2600SC-E3 | Silicon Surge Protector, 290 V, 60 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMP100LC-230 vs P2600SC-E3 |
KP10R25-4063 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SMP100LC-230 vs KP10R25-4063 |
TB2600H | Silicon Surge Protector, 300V V(BO) Max, 50A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMP100LC-230 vs TB2600H |
TISP4300H3BJR | Silicon Surge Protector, 300V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMP100LC-230 vs TISP4300H3BJR |