SMP253MA4150MTR24
Description: Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP

Overview of SMP253MA4150MTR24 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMP253MA4150MTR24 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH0624
Newark Suppression Cap, 1500Pf, Y2, 250V, Smd Rohs Compliant: Yes |Kemet SMP253MA4150MTR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 590
  • 1 $2.7700
  • 10 $2.1300
  • 25 $2.0500
  • 50 $1.9600
  • 100 $1.6200
$1.6200 / $2.7700 Buy Now
DISTI # 83AH4120
Newark Suppression Cap, 1500Pf, Y2, 250V, Smd, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:1500Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP253MA4150MTR24 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6500
  • 1,000 $1.5500
  • 2,000 $1.4700
  • 4,000 $1.3200
  • 6,000 $1.2800
  • 10,000 $1.2300
$1.2300 / $1.6500 Buy Now
DISTI # 399-SMP253MA4150MTR24CT-ND
DigiKey CAP FILM 1500PF 20% 1.5KVDC SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 490
In Stock
  • 1 $2.8900
  • 10 $1.8890
  • 50 $1.4838
  • 100 $1.3573
  • 2,400 $1.0567
$1.0567 / $2.8900 Buy Now
DISTI # SMP253MA4150MTR24
Avnet Americas Safety Capacitor, 1500 pF, 250 VAC, ± 20%, Y2, Metallized Paper, 5045 [127114 Metric], Surface Mount - Tape and Reel (Alt: SMP253MA4150MTR24) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 2,400 $0.8424
$0.8424 Buy Now
DISTI # 80-SMP253MA4150MTR24
Mouser Electronics Safety Capacitors 250volts 1500pF 20% LS 12.7mm RoHS: Compliant 429
  • 1 $2.6600
  • 10 $1.8900
  • 50 $1.4900
  • 100 $1.3600
  • 600 $1.3500
  • 1,200 $1.2900
  • 1,800 $1.0500
$1.0500 / $2.6600 Buy Now
Bristol Electronics   95
RFQ
DISTI # SMP253MA4150MTR24
TME Capacitor: paper, Y2, 1.5nF, 250VAC, ±20%, SMD, SMP253, 1500VDC Min Qty: 10 0
  • 10 $2.0500
  • 100 $1.2900
  • 600 $1.1800
$1.1800 / $2.0500 RFQ
DISTI # SMP253MA4150MTR24
Avnet Abacus - Tape and Reel (Alt: SMP253MA4150MTR24) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for SMP253MA4150MTR24 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMP253MA4150MTR24 by KEMET Corporation

SMP253MA4150MTR24
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5045
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.10
Factory Lead Time
17 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS : Y2
Capacitance
0.0015 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
6.5 mm
JESD-609 Code
e3
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
AEC-Q200; ENEC; CUL; UL
Size Code
5045
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
11.5 mm
Want to compare parts?
  1. SMP253MA4150MTR24
    KEMET Corporation
    Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP
    VS

Alternate Parts for SMP253MA4150MTR24

This table gives cross-reference parts and alternative options found for SMP253MA4150MTR24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP253MA4150MTR24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P101AA152M250Y Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP KEMET Corporation SMP253MA4150MTR24 vs P101AA152M250Y
P101AA152M250V Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP KEMET Corporation SMP253MA4150MTR24 vs P101AA152M250V
SMP253MA4150MBULK Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT KEMET Corporation SMP253MA4150MTR24 vs SMP253MA4150MBULK
SMP253MA4150MTV24 Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP KEMET Corporation SMP253MA4150MTR24 vs SMP253MA4150MTV24

Related Parts for SMP253MA4150MTR24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP253MA4150MTR24 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP253MA4150MTR24 by KEMET Corporation

Select Manufacturer
Which Manufacturer of SMP253MA4150MTR24 would you like to use for your alert(s)?
  • Please alert me when SMP253MA4150MTR24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP253MA4150MTR24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP253MA4150MTR24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP253MA4150MTR24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP253MA4150MTR24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP253MA4150MTR24 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: