-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3610
|
Newark | 1.5Kw,40V 5%,unidir, smpc Tvs |Vishay SMPC40AN-M3/H Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
SMPC40AN-M3/H
|
Avnet Americas | 1.5KW,40V 5%,UNIDIR,SMPC TVS - Tape and Reel (Alt: SMPC40AN-M3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
78-SMPC40AN-M3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 40V Vwm TransZorb eSMP TO-277A SMPC RoHS: Compliant | 5482 |
|
$0.1530 / $0.5300 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 40V Vwm TransZorb eSMP TO-277A SMPC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
SMPC40AN-M3/H
|
TTI | ESD Suppressors / TVS Diodes 40V Vwm TransZorb eSMP TO-277A SMPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.2000 / $0.2080 | Buy Now |
DISTI #
SMPC40AN-M3/H
|
Avnet Americas | 1.5KW,40V 5%,UNIDIR,SMPC TVS - Tape and Reel (Alt: SMPC40AN-M3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
SMPC40AN-M3/H
|
EBV Elektronik | (Alt: SMPC40AN-M3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMPC40AN-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMPC40AN-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |