Part Details for SMPC40ANHM3/H by Vishay Intertechnologies
Overview of SMPC40ANHM3/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMPC40ANHM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0020
|
Newark | Tvs Diode, Unidir, 40V, 1.5Kw, To-277A Rohs Compliant: Yes |Vishay SMPC40ANHM3/H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4484 |
|
$0.4510 / $0.7840 | Buy Now |
DISTI #
SMPC40ANHM3/H
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 1500W 3-Pin TO-277A T/R - Tape and Reel (Alt: SMPC40ANHM3/H) Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2079 / $0.2641 | Buy Now |
DISTI #
SMPC40ANHM3/H
|
TTI | ESD Suppressors / TVS Diodes 1.5KW 40V 5% UNI SMPC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2100 | Buy Now |
DISTI #
SMPC40ANHM3/H
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 1500W 3-Pin TO-277A T/R - Tape and Reel (Alt: SMPC40ANHM3/H) Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2079 / $0.2641 | Buy Now |
Part Details for SMPC40ANHM3/H
SMPC40ANHM3/H CAD Models
SMPC40ANHM3/H Part Data Attributes:
|
SMPC40ANHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMPC40ANHM3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-03-06 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMPC40ANHM3/H
This table gives cross-reference parts and alternative options found for SMPC40ANHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMPC40ANHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMPC40ANHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMPC40ANHM3/H vs SMPC40ANHM3/I |