Part Details for SMQ1553-70 by Pulse Electronics Corporation
Overview of SMQ1553-70 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQ1553-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | PULSE TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1CT:3CT, 1CT:2.15CT | 5 |
|
$38.4720 | Buy Now |
Part Details for SMQ1553-70
SMQ1553-70 CAD Models
SMQ1553-70 Part Data Attributes
|
SMQ1553-70
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMQ1553-70
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:3CT; 1CT:2.15CT,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 6.35 mm | |
Isolation Voltage | 100 V | |
Length | 15.88 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:3CT; 1CT:2.15CT | |
Width | 15.88 mm |