Part Details for SMQ1553-70 by iNRCORE LLC
Overview of SMQ1553-70 by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQ1553-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMQ1553-70-ND
|
DigiKey | TRANSFORMER 1553-70 PBC Min Qty: 30 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.8733 | Buy Now |
DISTI #
SMQ1553-70
|
Avnet Americas | TRANSFORMER, 1553-70 PBC - Rail/Tube (Alt: SMQ1553-70) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$27.4787 / $34.2422 | Buy Now |
DISTI #
673-SMQ1553-70
|
Mouser Electronics | Pulse Transformers 1CT:3CT/1CT:2.15CT 100VRMS | 0 |
|
$38.8700 | Order Now |
DISTI #
SMQ1553-70
|
TTI | Pulse Transformers 1CT:3CT/1CT:2.15CT 100VRMS Min Qty: 30 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$39.2700 | Buy Now |
DISTI #
SMQ1553-70
|
Avnet Americas | TRANSFORMER, 1553-70 PBC - Rail/Tube (Alt: SMQ1553-70) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$27.4787 / $34.2422 | Buy Now |
DISTI #
SMQ1553-70
|
Avnet Americas | TRANSFORMER, 1553-70 PBC - Rail/Tube (Alt: SMQ1553-70) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$27.4787 / $34.2422 | Buy Now |
DISTI #
SMQ1553-70
|
Avnet Abacus | TRANSFORMER, 1553-70 PBC (Alt: SMQ1553-70) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMQ1553-70
SMQ1553-70 CAD Models
SMQ1553-70 Part Data Attributes
|
SMQ1553-70
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
SMQ1553-70
iNRCORE LLC
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:3CT; 1CT:2.15CT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: MIL-PRF-21038; MIL-STD-202 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-STD-1553B | |
Height | 6.35 mm | |
Length | 15.86 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:3CT; 1CT:2.15CT | |
Width | 15.86 mm |