Part Details for SMQF2510RJT by TE Connectivity
Overview of SMQF2510RJT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQF2510RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-SMQF2510RJTCT-ND
|
DigiKey | SMQF2W 510R 5% Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2289 / $0.7800 | Buy Now |
DISTI #
279-SMQF2510RJT
|
Mouser Electronics | Thin Film Resistors - SMD SMQF2W 510R 5% RoHS: Compliant | 2000 |
|
$0.2170 / $0.7500 | Buy Now |
Part Details for SMQF2510RJT
SMQF2510RJT CAD Models
SMQF2510RJT Part Data Attributes
|
SMQF2510RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMQF2510RJT
TE Connectivity
Fixed Resistor, Metal Film, 2W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 20 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 500 V |