Part Details for SMR-11V-B by JST Manufacturing
Overview of SMR-11V-B by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR-11V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTSMR-11V-B
|
Heilind Electronics | Americas - 48 in Stock |
|
$0.2114 / $0.2706 | Buy Now | |
DISTI #
JSTSMR-11V-B
|
Interstate Connecting Components | 16 |
|
$0.2114 / $0.2706 | Buy Now | |
|
CHIPMALL.COM LIMITED | SM receptacle housing use SHF contact /arm lock | 1662 |
|
$0.1228 / $0.1497 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1994 |
|
$0.1105 / $0.1347 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 200 |
|
$0.1670 / $0.3740 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 3 |
|
$0.1670 / $0.3740 | Buy Now |
Part Details for SMR-11V-B
SMR-11V-B CAD Models
SMR-11V-B Part Data Attributes
|
SMR-11V-B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMR-11V-B
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |