Part Details for SMR22.5475J63D15L4TRAY by KEMET Corporation
Overview of SMR22.5475J63D15L4TRAY by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR22.5475J63D15L4TRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMR225475J63D15L4
|
Mouser Electronics | Film Capacitors 63volts 4.7uF 5% LS 22.5mm RoHS: Compliant | 0 |
|
$12.4400 | Order Now |
DISTI #
SMR22.5475J63D15L4TR
|
TTI | Film Capacitors 4.7UF 63V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 616 Package Multiple: 308 Container: Tray | Americas - 0 |
|
$12.0400 | Buy Now |
DISTI #
F211DM475J063C
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-SMR22.5475J63D15L4TRAY
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4210 |
|
RFQ |
Part Details for SMR22.5475J63D15L4TRAY
SMR22.5475J63D15L4TRAY CAD Models
SMR22.5475J63D15L4TRAY Part Data Attributes:
|
SMR22.5475J63D15L4TRAY
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR22.5475J63D15L4TRAY
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |