Part Details for SMR5154K63J02L16.5TR18 by KEMET Corporation
Overview of SMR5154K63J02L16.5TR18 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR5154K63J02L16.5TR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMR5154K63J02L16.5
|
Avnet Americas | Cap Film 0.15uF 63V PPS 10% (7.2 X 3.5 X 8mm) Radial 5mm 150°C T/R - Tape and Reel (Alt: SMR5154K63J02L16.5) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8307 / $0.9415 | Buy Now |
DISTI #
KEMET SMR5154K63J02L16.5TR18
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now |
Part Details for SMR5154K63J02L16.5TR18
SMR5154K63J02L16.5TR18 CAD Models
SMR5154K63J02L16.5TR18 Part Data Attributes
|
SMR5154K63J02L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5154K63J02L16.5TR18
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 63V, 0.15uF, 2814
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 8 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |