Part Details for SMRF1010-018K by Gowanda Electronics Corporation
Overview of SMRF1010-018K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SMRF1010-018K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF1010-018KTR-ND
|
DigiKey | EPOXY-COATED CHIP INDUCTOR Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0479 | Buy Now |
DISTI #
SMRF1010-018K
|
Avnet Americas | EPOXY-COATED CHIP INDUCTOR - Bulk (Alt: SMRF1010-018K) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.6460 / $28.7980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7400 / $36.0600 | Buy Now |
Part Details for SMRF1010-018K
SMRF1010-018K CAD Models
SMRF1010-018K Part Data Attributes
|
SMRF1010-018K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF1010-018K
Gowanda Electronics Corporation
General Purpose Inductor, 0.018uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP, 1010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP, 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.093 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.79 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 52 | |
Rated Current-Max | 1.03 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |