Part Details for SMRF2510-101KLF by Gowanda Electronics Corporation
Overview of SMRF2510-101KLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for SMRF2510-101KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF2510-101KLFTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9513 | Buy Now |
DISTI #
SMRF2510-101KLF
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF2510-101KLF) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Container: Bulk | 0 |
|
$1.8216 / $8.5162 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4500 / $3.5800 | Buy Now | |
DISTI #
SMRF2510-101KLF
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF2510-101KLF) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Container: Bulk | 0 |
|
$1.8216 / $8.5162 | Buy Now |
Part Details for SMRF2510-101KLF
SMRF2510-101KLF CAD Models
SMRF2510-101KLF Part Data Attributes:
|
SMRF2510-101KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF2510-101KLF
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2510 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 6.48 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.418 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |