Part Details for SMRF5025-240M by Gowanda Electronics Corporation
Overview of SMRF5025-240M by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SMRF5025-240M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF5025-240MTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3180 | Buy Now |
DISTI #
SMRF5025-240M
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF5025-240M) RoHS: Not Compliant Min Qty: 71 Package Multiple: 71 Container: Bulk | 0 |
|
$1.5180 / $5.4978 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $3.2900 | Buy Now | |
DISTI #
SMRF5025-240M
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF5025-240M) RoHS: Not Compliant Min Qty: 71 Package Multiple: 71 Container: Bulk | 0 |
|
$1.5180 / $5.4978 | Buy Now |
Part Details for SMRF5025-240M
SMRF5025-240M CAD Models
SMRF5025-240M Part Data Attributes:
|
SMRF5025-240M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF5025-240M
Gowanda Electronics Corporation
General Purpose Inductor, 0.24uH, 20%, 1 Element, Phenolic-Core, SMD, 5025, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 5025 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 2.47 A | |
Self Resonance Frequency | 415 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |