Part Details for SMRF5025S-154K by Gowanda Electronics Corporation
Overview of SMRF5025S-154K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SMRF5025S-154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF5025S-154KTR-ND
|
DigiKey | MOLDED SHIELDED INDUCTOR Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3683 | Buy Now |
DISTI #
SMRF5025S-154K
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SMRF5025S-154K) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Container: Bulk | 0 |
|
$2.5212 / $11.7810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3000 / $10.4900 | Buy Now |
Part Details for SMRF5025S-154K
SMRF5025S-154K CAD Models
SMRF5025S-154K Part Data Attributes
|
SMRF5025S-154K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF5025S-154K
Gowanda Electronics Corporation
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 5025
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5125 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 26.5 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |